Phoenix Contact Male 5 way M8, Straight to Female 5 way M8 Bus Cable, 2 m
- RS Stock No.:
- 254-4687
- Mfr. Part No.:
- 1575851
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€63.67
(exc. VAT)
€78.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.67 |
*price indicative
- RS Stock No.:
- 254-4687
- Mfr. Part No.:
- 1575851
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Bus Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Red | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Bus Cable | ||
Jacket Material PUR | ||
Jacket Colour Red | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable of length 2 m and 5 position. Its nominal current rating is 4 A.
5-position
Cable length 2 m
Nominal voltage 30 V AC/30 V DC
Nominal current 4 A
Related links
- Phoenix Contact Male 5 way M8 10 m
- Phoenix Contact Male 5 way M8 5 m
- Phoenix Contact Male 5 way M8 1 m
- Phoenix Contact Male 5 way M8 15 m
- Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- Phoenix Contact Male 5 way M8 to 5 way Bus Cable, 500 mm
- Phoenix Contact Male 5 way M8 2 m
- Phoenix Contact Male 4 way M8 5 m
