Phoenix Contact Male 3 way M12, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 300 mm

Subtotal (1 pack of 100 units)*

€4,903.75

(exc. VAT)

€6,031.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€4,903.75€49.038

*price indicative

RS Stock No.:
484-038
Mfr. Part No.:
1077271
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

300mm

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12, Straight

Voltage

30 V

IP Rating

IP65, IP68

Standards/Approvals

cULus, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EU RoHS, UL 758/1581 FT2

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is meticulously crafted to ensure a secure and reliable connection within industrial environments. Constructed with PUR halogen-free materials, this cable is designed to withstand harsh conditions while providing flexible installation options. Featuring a streamlined 3-position configuration and a standard cable length of 0.3 m, it guarantees optimal performance across various applications. The robust M12 connectors provide a reliable connection, ensuring uninterrupted signal transmission.

IP65 and IP68 ratings ensure protection against dust and water

Highly resistant to mechanical stress and environmental factors

Suitable for dynamic applications with frequent movement

Meets stringent environmental compliance requirements

Related links

Recently viewed