Phoenix Contact Male 3 way M12, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 557-954
- Mfr. Part No.:
- 1500800
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€155.98
(exc. VAT)
€191.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €155.98 | €31.196 |
*price indicative
- RS Stock No.:
- 557-954
- Mfr. Part No.:
- 1500800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to meet the demands of modern automation applications with precision and reliability. Built with durable PUR halogen-free materials, it offers enhanced protection against electromagnetic interference thanks to its advanced shielding technology. The cable features a 3-position M12 connector configuration, ensuring a secure and robust connection. Its compact 0.3 m length makes it an ideal choice for space-constrained environments, while its temperature resilience guarantees performance in a variety of challenging conditions. The Sensor and actuator cable combines efficient design with quality construction, making it a vital component for industries such as manufacturing, automotive, and more.
Optimised for high-frequency applications with 360° shielding
Halogen-free materials contribute to a safer environment
Designed to withstand a wide temperature range for operational flexibility
Robust M12 connectors ensure reliable and easy connections
Strong resistance to oil, acids, and alkaline solutions extends lifespan
Electrical properties support efficient signal transmission and durability
Compliance with international standards ensures quality and safety
Lightweight design aids in minimal load during installations
Related links
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight Actuator/Sensor Cable, 300 mm
