Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 1.5 m
- RS Stock No.:
- 494-709
- Mfr. Part No.:
- 1476903
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.59
(exc. VAT)
€36.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.59 |
*price indicative
- RS Stock No.:
- 494-709
- Mfr. Part No.:
- 1476903
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1476 | |
| Product Type | Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1476 | ||
Product Type Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is expertly engineered for applications requiring reliable signal transmission in challenging environments. This cable is designed with a 5-position configuration and features a PUR outer sheath that is halogen-free and resistant to a wide range of chemicals. Its innovative Advanced Shielding Technology ensures exceptional performance, preventing electromagnetic interference. With a robust Push-Pull connector, the cable guarantees secure connections whilst enhancing flexibility during installations. Ideal for industrial automation tasks, the cable promotes efficiency and longevity through its durability and quality materials. Simplifying installations, this product is perfectly suited for demanding conditions, ensuring ongoing operation in various environmental settings.
Designed with a halogen-free outer sheath for enhanced safety
Utilises Advanced Shielding Technology to minimise electromagnetic interference
Features a robust Push-Pull connection method for simplified installation
Constructed with flexible materials for ease of movement in challenging applications
Ensures long-lasting performance with high resistance to various chemicals
Supports high bending cycles for dynamic applications, promoting resilience
Optimised for a wide temperature range, ensuring functionality in diverse environments
Meets international standards for quality and safety
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
