Phoenix Contact Male 3 way M12, M12, Right Angle, Straight to Female 3 way Straight Socket M12 Actuator/Sensor Cable,

Subtotal (1 unit)*

€21.26

(exc. VAT)

€26.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.26

*price indicative

RS Stock No.:
270-193
Mfr. Part No.:
1424917
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

1.5m

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12, M12, Right Angle, Straight

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Straight Socket M12

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable is engineered to deliver reliable performance across various applications. Featuring a robust design with a yellow PVC outer sheath, it ensures visibility and durability in industrial settings. The cable boasts an angled M12 plug and a straight M12 socket, both coded for seamless connection in demanding environments.

IP67 rating offers excellent protection against dust and water ingress

Simplifies installation with an easy to use angled connector option

Compatible with existing M12 infrastructures ensuring quick upgrades

Meets stringent international standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy