Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 280-151
- Mfr. Part No.:
- 1681541
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.65
(exc. VAT)
€25.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.65 |
*price indicative
- RS Stock No.:
- 280-151
- Mfr. Part No.:
- 1681541
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 16815 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 16815 | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable offers exceptional reliability and performance for your connectivity needs. Designed for standard applications, it features a durable, halogen-free PUR construction that ensures flexibility and resilience in challenging environments. With a length of 0.3 metres, this cable integrates seamlessly into various setups where space is at a premium.
IP65 IP67 and IP68 ratings provide excellent protection against dust and moisture
Operational temperature range supports use in diverse environments
Electrical properties guarantee low resistance and high performance during operation
Mechanical durability ensures prolonged functionality even under demanding conditions
Related links
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 1.5 m
