Phoenix Contact 3 way Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 488-238
- Mfr. Part No.:
- 1508420
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€809.71
(exc. VAT)
€995.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €809.71 | €16.194 |
*price indicative
- RS Stock No.:
- 488-238
- Mfr. Part No.:
- 1508420
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed for optimal performance in demanding environments. This cable features robust construction and is specifically engineered for applications that require reliable connectivity. With its three-position configuration and a durable PVC sheath complete with black RAL 9005 colouring, this product can withstand varying operational conditions. Its exceptional insulation resistance and nominal voltage capabilities make it ideal for various automation tasks. The addition of self-extinguishing materials ensures safety without compromising on functionality, making it a preferred choice for professional installations in industries such as manufacturing, automotive, and building automation.
Constructed from PVC for enhanced durability
Three-position design allows for flexible application options
Self-extinguishing materials increase safety in operation
Compatibility with a wide range of sensor and actuator devices
The compact diameter facilitates easy routing and installation
Resistant to abrasion and harsh environmental conditions
Offers excellent insulation resistance for long-term reliability
Related links
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 600 mm
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 20 m
