Phoenix Contact 3 way Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 10 m

Subtotal (1 pack of 100 units)*

€2,005.02

(exc. VAT)

€2,466.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,005.02€20.05

*price indicative

RS Stock No.:
629-557
Mfr. Part No.:
1508378
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Connector Type A

Free Cable End

Number of Contacts A

3

Connector Type B

M8, Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is engineered for robust connectivity in a wide range of applications. Designed to perform in demanding environments, it features enhanced materials that ensure durability and reliability. With its three-position configuration, the cable facilitates seamless connection between devices, making it Ideal for various automation and control tasks. The black PVC exterior not only enhances its aesthetic appeal but also contributes to its environmental resistance. The cable boasts impressive operational temperature ranges, ensuring reliable performance in both fixed and flexible installations. Whether you are deploying in industrial automation or building smart infrastructure, this product is a dependable choice that meets industry standards while delivering superior performance.

Three-position design for versatile application

Constructed of high-quality PVC for long-lasting use

Compatible with M8 connectors for easy integration

Exceptional insulation resistance ensures safety and reliability

Meets stringent environmental conditions, including IP65, IP67, and IP68 ratings

Self-extinguishing materials enhance safety in sensitive installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy