Phoenix Contact 3 way Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 488-291
- Mfr. Part No.:
- 1417703
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€570.88
(exc. VAT)
€702.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €570.88 | €11.418 |
*price indicative
- RS Stock No.:
- 488-291
- Mfr. Part No.:
- 1417703
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demanding requirements of industrial applications. Constructed from halogen-free PUR material, it ensures both durability and flexibility, making it suitable for dynamic environments. With a compact design that incorporates a free cable end and a socket straight M8 snap-in connector, this cable optimally supports integrated system setups. Its robust construction not only withstands mechanical stress but also features excellent resistance to oils, acids, and UV exposure, ensuring reliable performance in various conditions. The cable is engineered for ease of installation, with a snap-in fast locking system that simplifies connections, enhancing efficiency in your operations.
Offers exceptional flexibility for easy installation in tight spaces
Provides enhanced durability against harsh environmental conditions
Ensures operational reliability with a robust design suitable for automation systems
Incorporates a snap in connector for convenient and secure connections
Delivers high performance reliability through superior electrical properties
Designed with an environmentally friendly construction to minimise impact
Compatible with a range of industrial applications to ensure versatility
Boasts a lightweight design facilitating easier handling and setup
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 20 m
- Phoenix Contact 3 way Free Cable End to Female M8 3 m
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 Sensor Actuator Cable, 600 mm
