Phoenix Contact Female 2 way Straight to 3 way Free Cable End Cable, 3 m
- RS Stock No.:
- 488-257
- Mfr. Part No.:
- 1526867
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€44.16
(exc. VAT)
€54.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.16 |
*price indicative
- RS Stock No.:
- 488-257
- Mfr. Part No.:
- 1526867
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | IPD | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Jacket Colour | Light Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| Voltage | 450V | |
| Standards/Approvals | IEC 61984 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series IPD | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Jacket Colour Light Grey | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
Voltage 450V | ||
Standards/Approvals IEC 61984 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable designed for reliable electrical integration in various applications. Engineered to accommodate the push lock connection method, this product streamlines installation processes with its user friendly design, enhancing efficiency in both assembly and maintenance. The cable's impressive range of operational temperatures and robust protective housing make it suitable for challenging environments, ensuring that it maintains performance and safety standards.
User friendly design enhances installation and maintenance efficiency
Suitable for a wide range of applications in demanding environments
Robust protective housing ensures durability under challenging conditions
Meets strict European environmental compliance standards
High current carrying capacity allows for effective power distribution
Related links
- Phoenix Contact Female 2 way Push-Lock 500 mm
- Phoenix Contact Female 3 way Push-Lock 3 m
- Phoenix Contact Female 3 way Straight to 3 way Free Cable End Cable, 1 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 2 m
