Phoenix Contact Female 2 way Push-Lock, Straight to 3 way Free Cable End Cable, 500 mm
- RS Stock No.:
- 494-715
- Mfr. Part No.:
- 1526865
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.35
(exc. VAT)
€37.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.35 |
*price indicative
- RS Stock No.:
- 494-715
- Mfr. Part No.:
- 1526865
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | IPD | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Light Grey | |
| Cable Length | 500mm | |
| Connector Type A | Push-Lock, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| Voltage | 450V | |
| IP Rating | IP66, IP68, IP69K | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series IPD | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Light Grey | ||
Cable Length 500mm | ||
Connector Type A Push-Lock, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
Voltage 450V | ||
IP Rating IP66, IP68, IP69K | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable from the IPD series exemplifies efficiency and reliability in electrical connectivity solutions. Designed with a robust push lock connection, it ensures a secure and simple setup for various applications. The product's versatility is complemented by its ability to accommodate a range of conductor cross sections, making it suitable for both flexible and solid wiring. With an impressive protection rating of IP66, IP68, and IP69K, this cable excels in harsh environments, making it ideal for industrial settings. Its light grey housing not only blends seamlessly into installations but also provides durability against mechanical stresses and environmental factors. Whether for control cabinet building or field applications, this assembly guarantees safe and efficient operations, reflecting the high standards expected from a leading manufacturer in the industry.
Ensures quick and tool free installation with a push lock connection
Facilitates efficient power distribution across connected components
Equipped with integrated protective features for reliable performance
Designed to withstand extreme temperatures for consistent operation
Offers various cable length options to cater to specific project needs
Complies with international electrical safety standards
Related links
- Phoenix Contact Female 3 way Push-Lock 3 m
- Phoenix Contact Female 2 way M12 to Unterminated 2 way Free End Bus Cable, 500 mm
- Phoenix Contact Female 2 way Straight to 3 way Free Cable End Cable, 3 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
