Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 25 m
- RS Stock No.:
- 488-285
- Mfr. Part No.:
- 1417505
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€244.96
(exc. VAT)
€301.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €244.96 | €48.992 |
*price indicative
- RS Stock No.:
- 488-285
- Mfr. Part No.:
- 1417505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable offers exceptional versatility and a reliable connection for industrial applications. Designed for robust environments, it features a durable PVC construction that ensures longevity even in challenging operational conditions. With a streamlined 4-position configuration and M12 socket compatibility, this cable simplifies integration into existing systems. Its compact 25 m length provides flexibility while maintaining a neat installation. The cable is engineered to withstand a variety of environmental factors, including a wide temperature range and resistance to oil, making it ideal for use in demanding settings. The flame-resistant materials contribute to enhanced safety, while the excellent electrical properties guarantee consistent performance. Trust in this high-quality product to deliver reliable signal transmission wherever needed.
Robust PVC construction ensures longevity in harsh conditions
Streamlined 4 position configuration simplifies integration
M12 socket compatibility enhances flexibility
Compact length caters to various installation requirements
Flame resistant materials provide increased safety
Excellent electrical properties ensure reliable performance
Wide temperature range accommodates diverse operational environments
Oil resistance enhances durability in industrial settings
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 25 m
- Phoenix Contact Male 12 way M12 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
