Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 25 m
- RS Stock No.:
- 558-703
- Mfr. Part No.:
- 1515125
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€618.64
(exc. VAT)
€760.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €618.64 | €123.728 |
*price indicative
- RS Stock No.:
- 558-703
- Mfr. Part No.:
- 1515125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey, Black | |
| Cable Length | 25m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CHINA RoHS, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, REACH, RoHS, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey, Black | ||
Cable Length 25m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CHINA RoHS, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, REACH, RoHS, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for reliability and efficiency in industrial environments. Designed with advanced shielding technology, it ensures optimal performance even in challenging conditions. The cable is 25 metres long and features a robust construction with halogen-free PUR material, making it both durable and environmentally friendly. Its four-position configuration and M12 socket connection ensure seamless integration with various devices. With a superior degree of protection (IP65/IP67), this cable is resistant to dust and moisture, enhancing its longevity and functionality in demanding applications. Furthermore, the cable's flexibility allows for easy installation in tight spaces, making it a versatile choice for a multitude of operational needs.
Utilises advanced shielding technology for reduced interference
Constructed from halogen-free materials to enhance environmental safety
Offers a flexible design for versatile installation options
Features a robust construction that resists harsh industrial conditions
IP65/IP67 protection rating ensures resilience against dust and moisture
Compatible with a wide range of devices for seamless connectivity
Lightweight design facilitates easy handling and installation
Optimised for high-performance signal transmission to improve operational efficiency
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 25 m
- Phoenix Contact Male 12 way M12 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
