Phoenix Contact 3 way Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 519-382
- Mfr. Part No.:
- 1538937
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€31.10
(exc. VAT)
€38.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.10 |
*price indicative
- RS Stock No.:
- 519-382
- Mfr. Part No.:
- 1538937
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable designed for seamless integration into various automation systems. This three position cable boasts a durable PUR halogen free construction, making it ideal for challenging environments where flexibility and reliability are paramount. With a robust black grey RAL 7021 finish, it not only delivers exceptional electrical properties but also withstands a broad range of ambient conditions. The cable is specifically manufactured to operate efficiently within extensive temperature ranges, ensuring optimal performance in both fixed and flexible installations. Additionally, the connection options, including a free cable end and an M8 socket, allow for versatile applications across multiple sectors, enhancing its usability for engineering professionals while adhering to stringent industry standards.
Constructed from halogen free materials for enhanced safety
Engineered to deliver high flexibility and excellent durability in harsh environments
Complies with international electrical and environmental standards
Offers exceptional resistance to oils acids and UV which ensuring longevity
Designed for quick and easy assembly saving valuable installation time
IP67 and IP68 rated providing reliable protection against moisture and dust ingress
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 600 mm
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 20 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 10 m
- Phoenix Contact 3 way Free Cable End to Female M8 3 m
