Phoenix Contact Male 3 way M12, Straight to 3 way Valve Connector Sensor Actuator Cable, 800 mm
- RS Stock No.:
- 488-394
- Mfr. Part No.:
- 1410060
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,248.06
(exc. VAT)
€1,535.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,248.06 | €24.961 |
*price indicative
- RS Stock No.:
- 488-394
- Mfr. Part No.:
- 1410060
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 800mm | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Valve Connector | |
| Number of Contacts B | 3 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60811-2-1, DIN UL-Style 20549, DIN VDE 0472 part 815, EU RoHS, UL AWM Style 20549 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 800mm | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Valve Connector | ||
Number of Contacts B 3 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60811-2-1, DIN UL-Style 20549, DIN VDE 0472 part 815, EU RoHS, UL AWM Style 20549 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in yellow. It features a straight M12 SPEEDCON plug with A coding on one end and a valve connector A on the other. The cable has a length of 0.8 meters and is a customer version.
Flammability rating according to UL 94 HB
Seal material TPU
Material housing valve plug TPU
Material of grip body TPU
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Contact material CuSn
