Phoenix Contact Male 6 way Deutsch, Deutsch, Straight, Straight to Female 6 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 488-577
- Mfr. Part No.:
- 1415037
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-577
- Mfr. Part No.:
- 1415037
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts A | 6 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Number of Contacts B | 6 | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts A 6 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Number of Contacts B 6 | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is expertly designed to enhance your mobile hydraulics applications. With a robust black-grey PUR exterior, it ensures durability while remaining halogen-free, making it ideal for environments requiring environmentally friendly solutions. Its six-position configuration supports complex signal transmission with ease, combining reliability with efficiency. The plug-and-socket configurations feature secure clip locking, providing peace of mind against disconnection.
Robust clip locking mechanism prevents accidental disconnections
Exceptional insulation resistance enhances safety during operation
Dual configurations for easy connection to diverse systems
Related links
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
