Phoenix Contact Male 5 way M12, Straight to Female 2 way M12, Straight Bus Cable, 5 m
- RS Stock No.:
- 493-420
- Mfr. Part No.:
- 1400947
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€2,949.85
(exc. VAT)
€3,628.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,949.85 | €117.994 |
*price indicative
- RS Stock No.:
- 493-420
- Mfr. Part No.:
- 1400947
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 100V | |
| Standards/Approvals | Flame Resistance according to IEC 60332-1 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 100V | ||
Standards/Approvals Flame Resistance according to IEC 60332-1 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PROFIBUS bus system cable with a 2-position configuration. It features a PUR/PVC construction with a blue outer color and is shielded for protection. The cable includes a straight M12 plug with B coding and a straight M12 socket with B coding. The cable length is 5 meters.
Outer sheath, material PUR
External sheath, color blue
Conductor material Bare Cu litz wires
Material wire insulation Foamed PE
Single wire, color red, green
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 200 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 3 m
