Phoenix Contact Male 5 way M12, Straight to Female 2 way M12, Straight Bus Cable, 200 mm
- RS Stock No.:
- 518-091
- Mfr. Part No.:
- 1402378
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€4,039.19
(exc. VAT)
€4,968.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,039.19 | €80.784 |
*price indicative
- RS Stock No.:
- 518-091
- Mfr. Part No.:
- 1402378
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 200mm | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 2 | |
| Voltage | 60V | |
| Standards/Approvals | Flame Resistance according to IEC 60332-1 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 200mm | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 2 | ||
Voltage 60V | ||
Standards/Approvals Flame Resistance according to IEC 60332-1 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PROFIBUS bus system cable with a 2-position configuration. It features a PUR/PVC construction with a blue outer color and is shielded for protection. The cable includes a straight M12 plug with B coding and a straight M12 socket with B coding. The cable length is 0.2 meters.
Outer sheath, material PUR
External sheath, color blue
Conductor material Bare Cu litz wires
Material wire insulation Foamed PE
Single wire, color red, green
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 500 mm
