Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Bus Cable, 15 m
- RS Stock No.:
- 255-9889
- Mfr. Part No.:
- 1518012
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€148.63
(exc. VAT)
€182.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.63 |
*price indicative
- RS Stock No.:
- 255-9889
- Mfr. Part No.:
- 1518012
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 15m | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Green | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 15m | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Green | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is INTERBUS. The cable is shielded type and the cable gland material is made up of nickel plated zinc.
Easy and safe
Number of positions are 5
PUR halogen free
Cable length is 15 m
One end connection is plug and other end is socket end
Related links
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 6 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
