Phoenix Contact Female 5 way Free Cable End to 5 way M12, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 607-209
- Mfr. Part No.:
- 1402998
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€525.65
(exc. VAT)
€646.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €525.65 | €105.13 |
*price indicative
- RS Stock No.:
- 607-209
- Mfr. Part No.:
- 1402998
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | Free Cable End | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 5 | ||
Connector Type A Free Cable End | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for reliable signal transmission in demanding industrial environments. Featuring advanced shielding technology, this cable effectively mitigates electromagnetic interference, ensuring optimal performance. The halogen-free PUR material, combined with a robust design, lends it exceptional flexibility and durability, making it suitable for various applications including automation and control systems.
Effective shielding technology protects against noise interference
IP65 and IP67 ratings provide excellent ingress protection
Halogen free material ensures environmental safety
Compatible with M12 connectors enhances versatility
Related links
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- Phoenix Contact Female 17 way Free Cable End to 17 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
