Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 608-077
- Mfr. Part No.:
- 1417503
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€202.48
(exc. VAT)
€249.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.48 | €40.496 |
*price indicative
- RS Stock No.:
- 608-077
- Mfr. Part No.:
- 1417503
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 25V | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 25V | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to deliver robust performance in diverse industrial applications. Tailored for flexibility and durability, it features a black RAL 9005 PVC outer sheath that ensures excellent resilience against various environmental conditions. Ideal for connecting sensors and actuators, the cable's configurations cater to a standard 4-position layout, facilitating seamless integration into existing setups. With a generous cable length of 15 metres, it offers ample reach for versatile installations. Designed with a free cable end and an M12 socket, the product guarantees straightforward connectivity in automation systems, making it an essential component for enhancing operational efficiency.
Constructed with a black PVC sheath for superior longevity
4-position layout supports streamlined sensor and actuator connectivity
Free cable end design simplifies installation processes
Rated for an operational temperature range of -25 °C to 80 °C
IP65 and IP67 rated ensuring protection against dust and water ingress
Designed to withstand mechanical stress with a minimum of 100 insertion/withdrawal cycles
Exceptional insulation properties ensure reliable electrical performance
Meets international standards assuring compliance and safety in industrial applications
Environmentally compliant aligned with EU RoHS directives
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
