Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 493-472
- Mfr. Part No.:
- 1544895
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.10
(exc. VAT)
€39.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.10 |
*price indicative
- RS Stock No.:
- 493-472
- Mfr. Part No.:
- 1544895
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable features a 3-position configuration and is made from halogen free PUR material, ensuring durability and resistance to harsh environments. The cable is black grey in color and has a length of 5 meters, offering flexibility for various industrial applications. It includes an angled M12 plug with A-coding on one end and a straight M8 socket on the other, providing secure and reliable connections for efficient signal transmission in sensor/actuator systems.
RoHS compliant
IP65 IP67 and IP68 protection rated
Flammability rating according to UL 94HB
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M8 5 m
- RS PRO Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight to 3 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 5 m
