Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5221
- Mfr. Part No.:
- 1406023
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1,264.20
(exc. VAT)
€1,554.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €1,264.20 | €25.284 | - |
| 5 - 24 | €1,199.72 | €23.994 | 5% |
| 25 + | €1,136.52 | €22.73 | 10% |
*price indicative
- RS Stock No.:
- 802-5221
- Mfr. Part No.:
- 1406023
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-MS/0.5-542/M8FSSH SCOBK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-MS/0.5-542/M8FSSH SCOBK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
Coding A | ||
Sensor/Actuator 3 Way Cable Assemblies, M12 to M8 Speedcon
M12 to M8 Speedcon connector cable assemblies, 3 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way Straight to Unterminated 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way Straight to 3 way Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way Straight to Female 4 way Straight Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
