Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Bus Cable, 10 m
- RS Stock No.:
- 497-399
- Mfr. Part No.:
- 1405987
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€5,054.86
(exc. VAT)
€6,217.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,054.86 | €101.097 |
*price indicative
- RS Stock No.:
- 497-399
- Mfr. Part No.:
- 1405987
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 125V | |
| IP Rating | IP67, IP68, IP65 | |
| Standards/Approvals | cUL, cULus Listed, EAC-RoHS, FT4, PLTC and ITC, UL, UL AWM Style 2464 (80°C/300 V) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 125V | ||
IP Rating IP67, IP68, IP65 | ||
Standards/Approvals cUL, cULus Listed, EAC-RoHS, FT4, PLTC and ITC, UL, UL AWM Style 2464 (80°C/300 V) | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, PVC insulation, and a gray color. It is shielded with a free cable end and a straight M12 socket (coding A). The cable is 10 meters long and has an unshielded connector.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 2 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 10 m
