Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 5 m
- RS Stock No.:
- 493-573
- Mfr. Part No.:
- 1417521
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€692.04
(exc. VAT)
€851.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €692.04 | €34.602 |
*price indicative
- RS Stock No.:
- 493-573
- Mfr. Part No.:
- 1417521
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | 1417 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series 1417 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
IP Rating IP65, IP68 | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable provides a robust and reliable connection tailored for industrial applications. Designed with a 5-position configuration, this product combines durability and exceptional performance. The compact design, featuring a straight M12 plug and socket, ensures seamless integration into various setups. Its black PVC exterior not only signifies its quality but also enhances its resilience against environmental factors. Engineered for a voltage range suitable for both AC and DC applications, this sensor/actuator cable demonstrates adaptability in demanding conditions. Ideal for automation and control systems, it guarantees efficient communication between devices while maintaining safety standards.
High quality construction ensures long lasting performance
Designed for both fixed and flexible installations
IP65 and IP68 ratings provide excellent protection against dust and moisture
Simple plug and play installation reduces downtime during setup
Suitable for use in a wide range of environmental conditions
Compatible with various sensor and actuator systems
Features overvoltage category II for enhanced safety
Lightweight design aids in easy handling and installation
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 15 m
- Phoenix Contact Male 5 way M12 1 m
