Phoenix Contact Male 12 way M12, Straight to Female 12 way M12, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 493-585
- Mfr. Part No.:
- 1421789
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€9,872.33
(exc. VAT)
€12,142.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9,872.33 | €394.893 |
*price indicative
- RS Stock No.:
- 493-585
- Mfr. Part No.:
- 1421789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 20m | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Connector Type B | M12, Straight | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | UL Listed Approval ID: E221474, UL AWM Style 20233 / 1061 (80°C/300 V), EN 50396, DIN EN 60332-1-2, DIN EN 60811-2-1, VW-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 20m | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Connector Type B M12, Straight | ||
IP Rating IP65, IP68 | ||
Standards/Approvals UL Listed Approval ID: E221474, UL AWM Style 20233 / 1061 (80°C/300 V), EN 50396, DIN EN 60332-1-2, DIN EN 60811-2-1, VW-1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for superior signal transmission in demanding environments. It features a robust construction that includes a black PUR/PVC outer sheath, ensuring resistance to abrasion and environmental challenges. Ideal for industrial applications, the cable incorporates advanced shielding techniques to protect against electromagnetic interference, making it a reliable choice for automation and control systems. The plug and socket are equipped with the innovative SPEEDCON locking mechanism, allowing for quick and secure connections. With a flexible operation in extreme temperatures, this cable guarantees performance and longevity in various applications.
Designed with a black PUR/PVC sheath for optimal durability
Utilises SPEEDCON technology for quick and secure installations
Offers 360° shielding to ensure reliable signal transmission
Flexible design suitable for both fixed and flexible installations
Resistant to oils and has a high abrasion rating for enhanced longevity
Capable of withstanding a wide temperature range for diverse applications
Electrical properties support a nominal voltage of up to 30 V AC
Related links
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 12 way M12 500 mm
- SICK Female 12 way M12 Straight Connector Cable, 20 m
- SICK Male 12 way M12 20 m
- Phoenix Contact Male 12 way M12 25 m
- Phoenix Contact Female 12 way M12 Straight Sensor Actuator Cable, 300 mm
