Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 30 m
- RS Stock No.:
- 493-587
- Mfr. Part No.:
- 1424080
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€799.66
(exc. VAT)
€983.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €799.66 | €159.932 |
*price indicative
- RS Stock No.:
- 493-587
- Mfr. Part No.:
- 1424080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | 1424 | |
| Cable Length | 30m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, IEC 61076-2-101, UL, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series 1424 | ||
Cable Length 30m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, IEC 61076-2-101, UL, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is meticulously designed to meet the demands of industrial connectivity. With its five-position configuration and halogen-free PUR construction, it ensures robust signal transmission even in challenging environments. Shielded with Advanced Shielding Technology, it effectively mitigates electromagnetic interference, making it an ideal choice for automation solutions and machinery. The cable is engineered for both fixed and flexible installations, offering remarkable versatility. Its durable design incorporates a black-grey RAL 7021 outer sheath, which not only enhances aesthetic appeal but also provides protection against various environmental factors, including oil and abrasion. Additionally, this product features a high degree of protection, ensuring reliable performance under adverse conditions, thus solidifying its position as a trusted component for modern industrial applications.
Designed for high performance in demanding industrial settings
Halogen free materials promote safety and environmental responsibility
Advanced shielding technology allows for superior signal integrity
Versatile installation options make it suitable for a range of applications
Durable construction offers protection against harsh environmental conditions
IP65 and IP67 ratings ensure resistance to dust and water
Flexible conduit capability enhances adaptability in operational layouts
Comprehensive testing guarantees 100% reliability for critical connectivity
Related links
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 30 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 30 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 30 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 30 m
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- RS PRO Female 8 way M12 30 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 400 mm
