Phoenix Contact 8 way Free Cable End to Female 8 way M12, Straight Sensor Actuator Cable, 30 m

Subtotal (1 pack of 5 units)*

€953.30

(exc. VAT)

€1,172.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€953.30€190.66

*price indicative

RS Stock No.:
496-866
Mfr. Part No.:
1520343
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

152

Product Type

Sensor Actuator Cable

Cable Length

30m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

Free Cable End

Number of Contacts A

8

Connector Type B

M12, Straight

Number of Contacts B

8

Connector Gender B

Female

Voltage

30V

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable designed for dependable performance in various industrial environments. This premium quality cable features an 8 position, halogen free PUR construction, which ensures both durability and flexibility. With a shielded design, it excels in transmitting signals with minimal interference, making it ideal for applications requiring reliable connectivity. The 30 metre length provides ample reach for diverse installations, while the M12 socket configuration enables easy integration into existing systems. The cable is engineered to withstand extreme conditions, boasting a wide operating temperature range, high resistance to abrasion, and compliance with international safety standards.

Designed for reliable signal transmission in industrial settings

Shielded design minimises electromagnetic interference

Easy integration with a standard M12 socket configuration

Durable materials provide excellent resistance to oil and abrasion

Wide temperature range allows for versatile application use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy