Phoenix Contact Free Cable End, Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 494-544
- Mfr. Part No.:
- 1415597
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-544
- Mfr. Part No.:
- 1415597
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to streamline connections in automation applications. With a robust construction featuring a free cable end and a straight M12 socket, it ensures reliable performance in diverse environments. The cable's 4-position configuration, complemented by its durable PVC insulation, offers flexibility and ease of use.
Optimised for both fixed and flexible applications
Robust PVC material adds to longevity and performance
Designed to meet rigorous safety and performance standards
Related links
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
