Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 1 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-582
Mfr. Part No.:
1416102
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyurethane

Jacket Colour

Orange

Cable Length

1m

Number of Contacts A

5

Connector Type A

Straight Plug M12

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight Socket M12

Voltage

48 V ac, 60 V dc

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is engineered for superior performance in automation applications, specifically optimised for use with robots and drag chains. Featuring a robust, highly flexible design, it meets the demanding requirements of industrial environments and is resistant to welding splatter. The cable is crafted from halogen-free materials, ensuring improved safety and sustainability. With its orange RAL 2003 colour, the cable is easily identifiable in complex setups. The M12 connector guarantees a secure and reliable connection, making it ideal for modern industrial automation systems.

Welding sputter resistance enhances longevity in demanding environments

Halogen free construction contributes to a safer workplace

Highly flexible design supports dynamic applications with ease

Unique orange colour aids in quick identification on factory floors

M12 connectors provide a stable and secure electrical connection

Suitable for integration within advanced automation systems

Product testing ensures 100% electrical reliability

Versatile application across various industrial sectors

Related links