Phoenix Contact 5 way M12, Right Angle to Female 5 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 494-625
- Mfr. Part No.:
- 1409638
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€481.75
(exc. VAT)
€592.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €481.75 | €48.175 |
*price indicative
- RS Stock No.:
- 494-625
- Mfr. Part No.:
- 1409638
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, Div. 2, EAC-RoHS, Groups A, IEC 61076-2-101, ITC, PLTC, UL, UL/cUL, USA / Canada Class I | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, Div. 2, EAC-RoHS, Groups A, IEC 61076-2-101, ITC, PLTC, UL, UL/cUL, USA / Canada Class I | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor or actuator cable is a 5-position cable made of yellow PVC material. It features a free cable end on one side and an angled M12 socket with coding of type A on the other. The cable has a length of 10 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
