Phoenix Contact Male 4 way M12, Right Angle to Female 4 way M12, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 494-647
- Mfr. Part No.:
- 1544947
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.59
(exc. VAT)
€36.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.59 |
*price indicative
- RS Stock No.:
- 494-647
- Mfr. Part No.:
- 1544947
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed to deliver robust and reliable connections in a variety of industrial applications. With a halogen free construction, it ensures safety and environmental compliance while maintaining exceptional performance in challenging conditions. The angled M12 plug and straight socket facilitate easy installation and optimal space saving configurations. This cable is engineered for durability, with a degree of protection that provides resistance against dust and moisture, enhancing its longevity in demanding environments.
Resistant to oils acids and solvents for enhanced durability
Specialised for up to 10 million bending cycles which ensuring longevity
IP65 IP67 and IP68 ratings provide excellent protection against environmental factors
Cables are self extinguishing for added fire safety
Electrical connections are 100% electrically tested for reliable performance
Related links
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
