Phoenix Contact Female 5 way M12, Right Angle to 5 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 494-704
- Mfr. Part No.:
- 1476885
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€49.04
(exc. VAT)
€60.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.04 |
*price indicative
- RS Stock No.:
- 494-704
- Mfr. Part No.:
- 1476885
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable engineered for robust applications across various industries. Its halogen-free PUR material ensures environmental safety while providing excellent durability and flexibility. Designed with advanced shielding technology, this cable guarantees reliable signal transmission even in environments with high electromagnetic interference. The angled M12 Push Pull connector allows for convenient installation, making it an ideal choice for applications requiring a swift and secure connection. With its wide operating temperature range of -40 °C to 80 °C, this cable is perfect for both fixed and flexible installations, ensuring optimal performance in diverse conditions.
Halogen-free material promotes environmental safety
Advanced shielding technology protects against electromagnetic interference
Flexible design accommodates both fixed and movable installations
Angled M12 Push Pull connector facilitates easy connections in tight spaces
Resistant to a wide array of environmental challenges, ensuring longevity
Designed for high mechanical durability and repeated cycles of bending
Achieves reliable signal transmission even at high voltage levels
Robust construction withstands exposure to various chemicals and oils
Meets stringent industry standards for safety and performance
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Female 6 way M12 5 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 10 m
