Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 519-389
- Mfr. Part No.:
- 1546644
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.29 |
*price indicative
- RS Stock No.:
- 519-389
- Mfr. Part No.:
- 1546644
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable that exemplifies robust engineering and high performance standards. Designed for versatility, this 4 position cable is constructed from halogen free, irradiated PUR material, making it highly resistant to welding splatter while providing reliable functionality in a wide range of industrial applications. With operational capabilities spanning extreme temperatures and flexibility demands, it is particularly suitable for both fixed and movable installations. Its impressive mechanical properties and protective features promise durability and long lasting performance in challenging environments, reinforcing its status as a trusted choice for automation solutions.
Suitable for both flexible and fixed installations providing versatility across different applications
High insulation resistance ensures safety and reliability during operation
Optimised for extreme temperature ranges catering to diverse operational environments
Designed with an IP65 IP67 and IP68 rating for superior protection against dust and moisture
Capacity for up to 5000000 bending cycles demonstrates exceptional durability
Various approval listings ensure trustworthiness and adherence to quality standards
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
