Phoenix Contact Male 3 way M12, Right Angle to 3 way Free Cable End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 494-693
- Mfr. Part No.:
- 1476800
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.06
(exc. VAT)
€40.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.06 |
*price indicative
- RS Stock No.:
- 494-693
- Mfr. Part No.:
- 1476800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 758/1581 FT2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN EN 60332-2-2, IEC 61076-2-010, DIN VDE 0472 part 815 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 758/1581 FT2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN EN 60332-2-2, IEC 61076-2-010, DIN VDE 0472 part 815 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable integrates advanced technology to ensure reliable connectivity in various applications. Designed with a robust PUR outer sheath, it offers excellent protection against environmental factors while maintaining flexibility. The cable features a three-position configuration with a compact M12 push-pull connector, making it ideal for tight spaces and demanding installations. Its halogen-free materials enhance safety and compliance with regulations, while its impressive resistance to bending and mechanical stress ensures longevity and durability in industrial settings. By combining high-performance electrical properties with superior build quality, this cable is tailored for seamless integration into automation processes, ensuring consistent performance in critical operations.
Halogen-free design enhances environmental safety
Advanced shielding technology minimises signal interference
Durable PUR material offers excellent oil and chemical resistance
Flexible design supports complex routing and installation
High insulation resistance ensures reliable operation
Capable of withstanding extreme ambient temperatures
Push-pull connector simplifies assembly and maintenance
Compact size maximises space efficiency in installations
Designed for high cycle durability enhancing operational reliability
Related links
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 3 m
