Phoenix Contact Male 3 way M12, Right Angle to 3 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 518-910
- Mfr. Part No.:
- 1476796
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€61.55
(exc. VAT)
€75.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.55 |
*price indicative
- RS Stock No.:
- 518-910
- Mfr. Part No.:
- 1476796
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey, Black | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| Voltage | 300V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN VDE 0472 part 815, EU RoHS, DIN EN 60811-2-1, UL 758/1581 FT2, DIN EN ISO 4892-2-A, EU REACH, IEC 61076-2-010, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Grey, Black | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
Voltage 300V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals DIN EN 60332-2-2, DIN VDE 0472 part 815, EU RoHS, DIN EN 60811-2-1, UL 758/1581 FT2, DIN EN ISO 4892-2-A, EU REACH, IEC 61076-2-010, CHINA RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered to meet the high demands of modern automation technology. This robust cable supports 3 positions and features a durable, halogen-free PUR outer sheath, designed for both flexibility and resilience in challenging environments. Its advanced shielding technology ensures superior signal integrity while reducing electromagnetic interference. With an operational temperature range of -40 °C to +80 °C, this cable is perfect for a variety of industrial applications. The innovative M12 Push Pull connector design allows for quick and secure connections, ensuring that your systems remain operational with minimal downtime. With extensive certification compliance, including EU RoHS, you can be confident in its reliable performance for environmentally conscious projects.
Advanced shielding technology guarantees high signal integrity
Halogen-free material enhances safety in case of fire
M12 Push Pull connector makes installation quick and effortless
Highly resilient to extreme environmental conditions
Designed for flexibility, ideal for dynamic applications
Robust construction ensures long-lasting performance
Meets rigorous industrial standards for quality and safety
Lightweight design aids in ease of handling and installation
Related links
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 4 way M12 10 m
