Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 494-697
- Mfr. Part No.:
- 1476840
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.59
(exc. VAT)
€36.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.59 |
*price indicative
- RS Stock No.:
- 494-697
- Mfr. Part No.:
- 1476840
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2 (20 s), IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 (80°C/300 V) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2 (20 s), IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 (80°C/300 V) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for diverse industrial applications. Engineered with advanced shielding technology, this cable ensures reliable signal transmission even in electromagnetically challenging environments. Its PUR outer sheath is halogen-free and boasts impressive resistance to oil, acids, and abrasion, making it suitable for demanding use cases. The cable features a sturdy design with a free cable end and an angled M12 Push Pull socket connection, promoting ease of installation. With a length of 1.5 metres, it is perfectly tailored for installation in compact spaces while maintaining high flexibility and operational reliability. This robust solution not only meets the highest standards of environmental compliance but also showcases exceptional durability in extreme temperatures and harsh conditions.
Advanced shielding technology minimises signal interference
Halogen-free material enhances safety in industrial settings
Impressive resistance to a wide array of chemicals
Designed for maximum flexibility in installation
Suitable for use in extreme temperature conditions
Achieves a robust connection through Push Pull locking
High durability with a significant bending cycle rating
Compact design allows use in space-constrained environments
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact 4 way Free Cable End to Female Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1 m
