Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 497-706
- Mfr. Part No.:
- 1400422
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.16 |
*price indicative
- RS Stock No.:
- 497-706
- Mfr. Part No.:
- 1400422
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, UL, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, UL, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 4-position, halogen-free PUR cable in black-gray (RAL 7021). It features a free cable end on one side and an angled M12 socket with A coding on the other. The cable has a length of 1 meter.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
