Phoenix Contact Male 4 way M12, Right Angle to 4 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 494-700
- Mfr. Part No.:
- 1476846
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-700
- Mfr. Part No.:
- 1476846
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | ETIM 9.0 EC001855, ECLASS 13.0 27060311, DIN EN 60811 2 1, CHINA RoHS, DIN EN 60332 2 2, IEC 61076 2 010, DIN EN ISO 4892 2 A, EU RoHS, ECLASS 11.0 27060311, EU REACH, DIN EN 50267 2 1, ECLASS 12.0 27060311, UL 758/1581 FT2 | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals ETIM 9.0 EC001855, ECLASS 13.0 27060311, DIN EN 60811 2 1, CHINA RoHS, DIN EN 60332 2 2, IEC 61076 2 010, DIN EN ISO 4892 2 A, EU RoHS, ECLASS 11.0 27060311, EU REACH, DIN EN 50267 2 1, ECLASS 12.0 27060311, UL 758/1581 FT2 | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable combines reliability and advanced technology in a robust design. Engineered with a halogen-free PUR outer sheath, it provides excellent protection against environmental influences. The cable is ideal for applications where high flexibility and endurance are required, featuring an innovative shielding technology that ensures reliable signal transmission in electromagnetically challenging environments. With a compact design, easy installation, and a length of 5 meters, it is the perfect solution for connecting sensors and actuators. This product excels in both industrial automation and production, making it a trusted choice for engineers and technicians.
Halogen-free outer sheath enhances safety in various applications
Shielded design prevents interference from electromagnetic fields
High flexibility allows for easy installation in confined spaces
High mechanical endurance with a capacity for up to 10 million bending cycles
Compatible with M12 Push-Pull connectors for straightforward connections
Operates effectively in a wide temperature range for diverse environments
Robust construction ensures longevity and reliability in demanding conditions
Meets international standards for quality and safety across multiple industries
Related links
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 3 way M12 5 m
