Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 5 m

Subtotal (1 pack of 100 units)*

€3,780.43

(exc. VAT)

€4,649.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3,780.43€37.804

*price indicative

RS Stock No.:
629-555
Mfr. Part No.:
1564719
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

PEX

Cable Length

5m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts B

4

Connector Type B

Free Cable End

Voltage

30V

Standards/Approvals

cUL, cULus, DIN 60332 1 2, DIN EN 50266 2 5, DIN EN 60811 2 1, DIN EN 61034, DIN VDE 0276 605, DIN VDE 0472 part 815, EAC, EN ISO 6789, IEC 60332 3 25, IEC 60754, IEC 61076 2 101, RoHS, UL

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is expertly designed for outdoor applications, featuring a 4-position plug straight M12 with coding A. Engineered to endure challenging environments, it utilises high-grade steel for resilience and reliability. With a cable length of 5 metres, it is Ideal for connecting sensors or actuators in industrial settings where durability is paramount. The insulating materials ensure superior performance even in extremes, maintaining robust functionality from -40°C to +105°C. Its construction is tailored for high mechanical stress, ensuring longevity and minimal maintenance, making it a critical component for sophisticated automation solutions.

The M12 connector ensures secure connections for reliable performance

Specialised materials provide high resistance to oil, UV, and ozone exposure

Features easy installation with tested plug-in components

Manufactured to comply with rigorous international standards for quality and safety

Supports a broad range of industrial applications for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy