Phoenix Contact Female 5 way M12, Right Angle to 5 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 483-099
- Mfr. Part No.:
- 1476884
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€72.18
(exc. VAT)
€88.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.18 |
*price indicative
- RS Stock No.:
- 483-099
- Mfr. Part No.:
- 1476884
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 (80°C/300 V) | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 (80°C/300 V) | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is an exceptional choice for reliable connectivity in various automation applications. Engineered with advanced shielding technology and conforming to international standards, this cable provides high-performance signal transmission while ensuring protection against electromagnetic interference. Its durable construction, featuring a PUR halogen-free outer sheath and angular M12 Push-Pull connector, makes it suitable for challenging environments. This cable supports a variety of industrial applications, offering flexibility and robustness, which are pivotal for efficient operations. With a length of 10 metres, it is designed to facilitate easy installation and configuration in various setups, making it a pivotal component for enhanced automation processes.
The cable features a 5-position design for versatile connectivity
It is fully shielded to prevent signal loss due to external interference
The push-pull connection mechanism simplifies installation and disconnection
Engineered from halogen-free materials, promoting safety in hazardous conditions
Its unique construction provides a high bending cycle life, enhancing durability
Designed to operate in extreme temperature ranges, ensuring reliability
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 3 m
