Phoenix Contact Male 5 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

€26.92

(exc. VAT)

€33.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.92

*price indicative

RS Stock No.:
518-944
Mfr. Part No.:
1529713
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

300mm

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Free Cable End

Voltage

30V

Standards/Approvals

EAC, IEC 60332 1 2, IEC 60754 1, ISO 6722 1 5.22 (UN ECE R 118.01), RoHS, UL 1581 Section 1060, UL 1581 Section 1100, UL 2556 Section 9.1 (HFT/FT2), UL 2556 Section 9.3 (FT1)

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is designed for reliable communication and connectivity in automation systems. Engineered to support CANopen and DeviceNet protocols, this product ensures seamless data transmission in various industrial applications. With a length of 0.3 metres, it utilises high quality PUR material that is halogen free, making it suitable for use in harsh environments. The cable is equipped with M12 connectors featuring a standard coding for straightforward integration into existing systems. Its shielded construction enhances signal integrity by minimising interference and crosstalk, ensuring consistent performance. This solution is ideal for system manufacturers and device builders requiring a durable, high performance connection solution.

Lightweight construction facilitates easy handling and installation

Robust mechanical properties extend the product's lifespan

Flexible usage in both fixed and dynamic applications

Suitable for a wide range of industrial environments

Compact size supports space saving designs

Fast efficient installation saves time during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy