Phoenix Contact Male 3 way Straight to 5 way Cable, 1 m
- RS Stock No.:
- 496-046
- Mfr. Part No.:
- 1526877
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€45.53
(exc. VAT)
€56.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.53 |
*price indicative
- RS Stock No.:
- 496-046
- Mfr. Part No.:
- 1526877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | IPD | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Light Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 5 | |
| Voltage | 450V | |
| IP Rating | IP66, IP68, IP69K | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series IPD | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Light Grey | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 5 | ||
Voltage 450V | ||
IP Rating IP66, IP68, IP69K | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable from the IPD series excels in optimising electrical connections in various challenging environments. Designed for seamless integration with push lock connectivity, it offers an impressive combination of power handling and durability. The cable's specifications ensure it meets rigorous industry standards, making it ideal for both flexible and fixed installations. Engineered for reliability, this product demonstrates resilience under demanding conditions, ensuring consistent operation across diverse applications. Its compact dimensions paired with a robust construction make it a convenient choice for installations where space is a premium, whilst also facilitating easy maintenance and upgrades.
Designed for easy distribution of electrical power in tight spaces
Offers tool free locking for fast straightforward installations
Complies with high ingress protection ratings for harsh environments
Supports a diverse range of conductor sizes for versatile applications
Constructed from high quality materials for enhanced longevity
Lightweight design for easier handling during installation
Related links
- Phoenix Contact Male 3 way Push-Lock to 3 way Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Female 3 way Straight to 5 way Cable, 1 m
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1 m
