Phoenix Contact Male 3 way Push-Lock to 3 way Cable, 1 m
- RS Stock No.:
- 494-713
- Mfr. Part No.:
- 1526862
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.12
(exc. VAT)
€40.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.12 |
*price indicative
- RS Stock No.:
- 494-713
- Mfr. Part No.:
- 1526862
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | IPD PL | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Connector Type A | Push-Lock | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Voltage | 450V | |
| IP Rating | IP66, IP68, IP69K | |
| Standards/Approvals | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series IPD PL | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Connector Type A Push-Lock | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Voltage 450V | ||
IP Rating IP66, IP68, IP69K | ||
Standards/Approvals IEC 61984 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Assembled installation cable is designed to facilitate seamless connectivity in industrial applications. With its push lock connection, it ensures quick and reliable installations while being specifically engineered to handle a range of conduction needs with ease. The robust housing is crafted to withstand harsh environmental conditions, making it an ideal choice for setups needing durability alongside performance. The cable's light grey colour is not only aesthetically pleasing but also serves to indicate its functionality, promoting ease of identification in complex electrical layouts. Perfectly suited for both flexible and fixed installations, this cable embodies versatility in design and application. Its technical specifications highlight a commitment to safety and effectiveness, ensuring that it meets the demanding needs of modern connectivity.
Designed for easy distribution of power with direct component connectivity
Offers a secure tool free locking mechanism ideal for challenging installations
Supports quick assembly with premanufactured cable assemblies for user convenience
Features IP66 IP68 and IP69K ratings for reliable use in challenging environments
Constructed to handle a variety of conductor cross sections enhancing its versatility
Complies with EU RoHS and other environmental standards for safe usage
Maintains high performance across a broad temperature range which ensuring reliability
Related links
- Phoenix Contact Male 3 way Push-Lock to 3 way Cable, 3 m
- Phoenix Contact Male 3 way Push-Lock 3 m
- Phoenix Contact Female 3 way Push-Lock to 5 way Cable, 500 mm
- Phoenix Contact Female 3 way Push-Lock 3 m
- Phoenix Contact Male 3 way Straight to 5 way Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 1 m
