Phoenix Contact Female 3 way Straight to 5 way Free Cable End Cable, 5 m

Subtotal (1 unit)*

€67.63

(exc. VAT)

€83.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.63

*price indicative

RS Stock No.:
496-049
Mfr. Part No.:
1526886
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IPD

Product Type

Cable

Jacket Colour

Light Grey

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Free Cable End

Number of Contacts B

5

Voltage

450V

Standards/Approvals

IEC 60228, IEC 61984, VDE 0295

IP Rating

IP66, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact Connecting Cable designed for seamless integration in various industrial applications. Engineered with a robust push lock connection, this cable supports reliable operation in challenging environments where durability is paramount. Its exceptional flexibility and light grey PA housing ensure adaptability and ease of use. Furthermore, it complies with stringent safety standards, boasting IP66, IP68, and IP69K ratings, making it suitable for both fixed and flexible installations. Offering a remarkable length of 5 metres, this cable meets diverse rigging requirements while maintaining high performance levels under different operating conditions.

Compliant with international safety standards

Allows for simple modifications and expansions in setups

Reduces installation time with preassembled configurations

Resistant to bending stresses for long lasting use

Supports a range of conductor cross sections for versatility

Optimised for quick maintenance and troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy