Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€23.48

(exc. VAT)

€28.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.48

*price indicative

RS Stock No.:
270-194
Mfr. Part No.:
1424953
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

Free Cable End

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

250, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable is expertly designed to meet modern connectivity needs, combining robust construction with exceptional functionality. Featuring three positions, this highly versatile cable ensures reliable performance in a variety of applications. Its yellow PVC outer sheath is not only striking but also durable, providing protection against harsh environmental factors.

Reduced electromagnetic interference due to its shielded design

Constructed from high quality materials to enhance durability

Ideal for a wide range of industrial automation applications

Related links