Phoenix Contact Male 3 way M12, Straight to Female 3 way Free Cable End Power Cable, 5 m
- RS Stock No.:
- 517-611
- Mfr. Part No.:
- 1175870
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€66.26
(exc. VAT)
€81.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.26 |
*price indicative
- RS Stock No.:
- 517-611
- Mfr. Part No.:
- 1175870
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Power Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Free Cable End | |
| Voltage | 690V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-111, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Power Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Free Cable End | ||
Voltage 690V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-111, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for robust performance in demanding applications, ensuring efficient power delivery in tough environments. This high-quality cable features a halogen-free construction, promoting safety and sustainability. With a cable length of 5 metres, it connects seamlessly to M12 plug connectors, making it ideal for a variety of industrial settings.
Dynamic load capabilities allow for extensive bending and torsion without compromising integrity
Resistant to oil making it suitable for use in various industrial environments
Features IP65 and IP67 protection ratings providing reliability in moisture prone scenarios
Related links
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- SMC Male 4 way 4 way Free Cable End Power Cable
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 1 m
