Phoenix Contact Male 3 way Straight to Female Straight Cable, 3 m
- RS Stock No.:
- 496-051
- Mfr. Part No.:
- 1526891
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€89.71
(exc. VAT)
€110.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.71 |
*price indicative
- RS Stock No.:
- 496-051
- Mfr. Part No.:
- 1526891
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | IPD PL | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Jacket Colour | Light Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 450V | |
| Standards/Approvals | IEC 61984 IEC 60228 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series IPD PL | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Jacket Colour Light Grey | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 450V | ||
Standards/Approvals IEC 61984 IEC 60228 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable from the IPD series offers a robust solution for seamless connectivity in demanding environments. Featuring a unique push lock connection, it provides reliability and ease of use during installation. Designed for flexibility, this cable accommodates a conductor cross section of 0.5 mm² to 2.5 mm², making it suitable for a wide range of applications. The combination of light grey housing and durable materials ensures it can withstand various conditions while maintaining top notch performance. Moreover, its IP66, IP68, and IP69K protection ratings signify that this cable is highly resistant to dust and water ingress, ensuring long lasting durability even in harsh settings.
Lightweight design that allows for straightforward installation and manipulation
Push lock connection enables tool free locking enhancing user convenience
Flexible installation capability accommodates various operational environments
Integrated UV resistance ensures sustained performance when exposed to sunlight
Robust encapsulation protects against impact and environmental stresses
Related links
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way Straight to Female 3 way Straight Cable, 3 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Plug to Straight 3 m
- Phoenix Contact Male 3 way M12 Valve Connector Sensor Actuator Cable, 3 m
