Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-231
Mfr. Part No.:
1415529
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14155

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PVC

Cable Length

3m

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

M8, M8, Straight, Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

48V ac, 60V ac

Standards/Approvals

EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demands of modern automation systems. Its flexible PVC construction ensures reliable performance in various applications, offering excellent durability and environmental resistance. With a cable length of 3 metres, it seamlessly connects M12 plugs to M8 sockets, providing the versatility needed for efficient setup.

Offers IP67 and IP68 protection ratings to withstand harsh environments

Rated for a nominal voltage of 48 V AC and 60 V DC for versatile usage

Supports a wide operational temperature range ensuring reliability in diverse conditions

Features a robust construction that withstands over 100 insertion cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy