Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- RS Stock No.:
- 496-336
- Mfr. Part No.:
- 1518025
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-336
- Mfr. Part No.:
- 1518025
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Red lilac | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Number of Contacts B | 2 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cULus Listed, UL Listed, EAC-RoHS, cUL Listed | |
| IP Rating | IP65, IP69K, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Red lilac | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Number of Contacts B 2 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cULus Listed, UL Listed, EAC-RoHS, cUL Listed | ||
IP Rating IP65, IP69K, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is an advanced solution designed for seamless connectivity in automation applications. Featuring a robust PUR sheath that is halogen free, it ensures durability in challenging operational environments. This cable supports PROFIBUS communication at speeds up to 12 Mbps, ensuring reliable data transmission over long distances. Its two position configuration and shielded design provide excellent protection against interference, further enhancing signal integrity. The straight M12 SPEEDCON plug simplifies installation and promotes secure connections, while the choice of red lilac colour offers visibility in complex setups. Ideal for diverse applications, this cable combines high performance with exceptional reliability.
Available in an eye catching red lilac colour for visibility
Durable construction supports flexible installation in dynamic applications
Capable of withstanding extreme ambient temperatures for operational reliability
Optimised conductor structure ensures efficient signal transmission
Meets stringent compliance standards for environmental safety
Related links
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
